Similar

Category | Current - Test 70mA |
Mfr | Viewing Angle 100° |
Packaging Tube | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 4-DIP (0.200", 5.08mm) |
Configuration Standard | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 7.60mm L x 7.60mm W |
Lens Style Round with Domed Top | Height (Max) 6.55mm |
Lens Size 3.00mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP41B-RHS-CL0Q0EE4 | Cree LED | 120 | CP41B-RHS-CL0Q0EE4-ND | 0,20000 € | Similar |


