Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CP41B-WGS-CM0P0234 | |
|---|---|
DigiKey Part Number | CP41B-WGS-CM0P0234-ND |
Manufacturer | |
Manufacturer Product Number | CP41B-WGS-CM0P0234 |
Description | LED COOL WHITE CLEAR P4 T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.6V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.6V |
Mfr | Current - Test 30mA |
Packaging Tube | Viewing Angle 90° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-DIP (0.200", 5.08mm) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 7.60mm L x 7.60mm W |
Lens Style Round with Domed Top | Height (Max) 5.94mm |
Lens Size 3.00mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP41B-WGS-CK0P0154 | Cree LED | 484 | CP41B-WGS-CK0P0154-ND | 0,35000 € | Parametric Equivalent |
| CP41B-WGS-CL0P0134 | Cree LED | 0 | CP41B-WGS-CL0P0134-ND | 0,35717 € | Parametric Equivalent |
| CP41B-WGS-CM0P0134 | Cree LED | 0 | CP41B-WGS-CM0P0134-ND | 0,36667 € | Parametric Equivalent |
| CP41B-WGS-CM0P0244 | Cree LED | 14 | CP41B-WGS-CM0P0244-ND | 0,39000 € | Parametric Equivalent |
| CP41B-WGS-CN0P0134 | Cree LED | 0 | CP41B-WGS-CN0P0134-ND | 0,41733 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 0,37933 € | 22,76 € |
| Unit Price without VAT: | 0,37933 € |
|---|---|
| Unit Price with VAT: | 0,45140 € |




