
CP41B-RDS-CM0P0EE4 | |
|---|---|
DigiKey Part Number | CP41B-RDS-CM0P0EE4-ND |
Manufacturer | |
Manufacturer Product Number | CP41B-RDS-CM0P0EE4 |
Description | LED RED CLEAR P4 T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 628nm LED Indication - Discrete 2.5V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Current - Test 70mA |
Mfr | Viewing Angle 40° |
Packaging Tube | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 4-DIP (0.200", 5.08mm) |
Configuration Standard | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 7.60mm L x 7.60mm W |
Lens Style Round with Domed Top | Height (Max) 6.85mm |
Lens Size 3.00mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP41B-RDS-CL0P0EE4 | Cree LED | 5.584 | CP41B-RDS-CL0P0EE4-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,17540 € | 17,54 € |
| 1.000 | 0,15706 € | 157,06 € |
| 50.000 | 0,14618 € | 7.309,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

