Green 527nm LED Indication - Discrete 3.6V 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 527nm LED Indication - Discrete 3.6V 4-DIP (0.200", 5.08mm)
CP41B-GFS-CL0N0694 SIDE

CP41B-GFS-CL0N0694

DigiKey Part Number
CP41B-GFS-CL0N0694-ND
Manufacturer
Manufacturer Product Number
CP41B-GFS-CL0N0694
Description
LED GREEN CLEAR P4 T/H
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.6V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
3.6V
Current - Test
30mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
Size / Dimension
7.60mm L x 7.60mm W
Height (Max)
5.94mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.