
CMU2287-R040-00PP0U0A40G | |
|---|---|
DigiKey Part Number | 90-CMU2287-R040-00PP0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2287-R040-00PP0U0A40G |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2287 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Current - Max 4.32A |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 28.00mm L x 28.00mm W |
Color White, Neutral | Height 1.50mm |
CCT (K) 4000K | Light Emitting Surface (LES) 22.00mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 1.62A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 23,44700 € | 937,88 € |
| Unit Price without VAT: | 23,44700 € |
|---|---|
| Unit Price with VAT: | 27,90193 € |

