
CMU2287-R040-000P0Z0AL7C | |
|---|---|
DigiKey Part Number | 90-CMU2287-R040-000P0Z0AL7C-ND |
Manufacturer | |
Manufacturer Product Number | CMU2287-R040-000P0Z0AL7C |
Description | LED COB XLAMP SQUARE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2287 Square |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 50.5V |
Manufacturer Cree LED | Current - Max 4.32A |
Series | CRI (Color Rendering Index) 95 |
Packaging Bulk | Viewing Angle 115° |
Part Status Active | Size / Dimension 28.00mm L x 28.00mm W |
Type Chip On Board (COB) | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Current - Test 1.62A | Lens Type Flat |
Temperature - Test 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 32,45775 € | 1.298,31 € |
| Unit Price without VAT: | 32,45775 € |
|---|---|
| Unit Price with VAT: | 38,62472 € |

