Parametric Equivalent

CMU2287-R040-000P0U0A57G | |
|---|---|
DigiKey Part Number | 90-CMU2287-R040-000P0U0A57G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2287-R040-000P0U0A57G |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2287 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Lumens/Watt @ Current - Test 141 lm/W |
Packaging Bulk | Current - Max 4.32A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 5700K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 11525lm (Typ) | Lens Type Flat |
Current - Test 1.62A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2287-0000-000P0U0A57G | Cree LED | 0 | 90-CMU2287-0000-000P0U0A57G-ND | 14,56390 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 20,34650 € | 813,86 € |
| Unit Price without VAT: | 20,34650 € |
|---|---|
| Unit Price with VAT: | 24,21234 € |


