CMU2287-R040-000P0U0A30Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 14,68040 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 17,60780 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 13
Unit Price: 17,27000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 64
Unit Price: 20,72000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 17,60780 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 17,60780 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 17,60780 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 82
Unit Price: 24,88000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 25,37030 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,50950 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 24,61125 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,50950 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 24,61125 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 24,61125 €
Datasheet
Image for CMU2287-R040-000P0U0A30Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2287-R040-000P0U0A30Q

DigiKey Part Number
90-CMU2287-R040-000P0U0A30Q-ND
Manufacturer
Manufacturer Product Number
CMU2287-R040-000P0U0A30Q
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2287 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
50.5V
Series
Lumens/Watt @ Current - Test
131 lm/W
Packaging
Bulk
Current - Max
4.32A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
10755lm (Typ)
Lens Type
Flat
Current - Test
1.62A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2287-0000-000P0U0A27GCree LED090-CMU2287-0000-000P0U0A27G-ND14,68040 €Parametric Equivalent
CMU2287-0000-000P0U0A27HCree LED090-CMU2287-0000-000P0U0A27H-ND17,60780 €Parametric Equivalent
CMU2287-0000-000P0U0A30GCree LED1390-CMU2287-0000-000P0U0A30G-ND17,27000 €Parametric Equivalent
CMU2287-0000-000P0U0A30HCree LED6490-CMU2287-0000-000P0U0A30H-ND20,72000 €Parametric Equivalent
CMU2287-0000-000P0U0A30QCree LED090-CMU2287-0000-000P0U0A30Q-ND17,60780 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4024,61125 €984,45 €
Manufacturers Standard Package
Unit Price without VAT:24,61125 €
Unit Price with VAT:29,28739 €