
CMU2239-R040-00PN0Z0A35H | |
|---|---|
DigiKey Part Number | 90-CMU2239-R040-00PN0Z0A35H-ND |
Manufacturer | |
Manufacturer Product Number | CMU2239-R040-00PN0Z0A35H |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2239 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Current - Max 2.88A |
Packaging Tray | CRI (Color Rendering Index) 95 |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 28.00mm L x 28.00mm W |
Color White, Warm | Height 1.50mm |
CCT (K) 3500K | Light Emitting Surface (LES) 22.00mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 16,89100 € | 675,64 € |
| Unit Price without VAT: | 16,89100 € |
|---|---|
| Unit Price with VAT: | 20,10029 € |

