Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU2236-R040-000N0Z0A40H | |
|---|---|
DigiKey Part Number | 90-CMU2236-R040-000N0Z0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMU2236-R040-000N0Z0A40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2236 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 131 lm/W |
Packaging Bulk | Current - Max 2.64A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 4319lm (Typ) | Lens Type Flat |
Current - Test 990mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2236-0000-000N0Z0A40H | Cree LED | 91 | 90-CMU2236-0000-000N0Z0A40H-ND | 11,12000 € | Parametric Equivalent |
| CIM-22-40-95-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CIM-22-40-95-36-AC40-F5-2-ND | 9,50223 € | Parametric Equivalent |
| CIM-22-40-95-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-22-40-95-36-AC40-F5-3-ND | 7,91853 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 13,19300 € | 527,72 € |
| Unit Price without VAT: | 13,19300 € |
|---|---|
| Unit Price with VAT: | 15,69967 € |



