Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU2236-R040-000N0U0A27H | |
|---|---|
DigiKey Part Number | 90-CMU2236-R040-000N0U0A27H-ND |
Manufacturer | |
Manufacturer Product Number | CMU2236-R040-000N0U0A27H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2236 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 137 lm/W |
Packaging Bulk | Current - Max 2.64A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 4530lm (Typ) | Lens Type Flat |
Current - Test 990mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2236-0000-000N0Z0A30H | Cree LED | 13 | 90-CMU2236-0000-000N0Z0A30H-ND | 11,12000 € | Parametric Equivalent |
| CMU2236-0000-000N0Z0A35H | Cree LED | 0 | 90-CMU2236-0000-000N0Z0A35H-ND | 9,44920 € | Parametric Equivalent |
| CMU2236-R040-000N0U0A27G | Cree LED | 0 | 90-CMU2236-R040-000N0U0A27G-ND | 9,15600 € | Parametric Equivalent |
| CMU2236-R040-000N0U0A30G | Cree LED | 0 | 90-CMU2236-R040-000N0U0A30G-ND | 9,15600 € | Parametric Equivalent |
| CMU2236-R040-000N0U0A30H | Cree LED | 0 | 90-CMU2236-R040-000N0U0A30H-ND | 10,99675 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 10,99675 € | 439,87 € |
| Unit Price without VAT: | 10,99675 € |
|---|---|
| Unit Price with VAT: | 13,08613 € |



