Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU2236-R040-000N0B0A65E | |
|---|---|
DigiKey Part Number | 90-CMU2236-R040-000N0B0A65E-ND |
Manufacturer | |
Manufacturer Product Number | CMU2236-R040-000N0B0A65E |
Description | LED COB XLAMP COOL WHT SQU 6500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2236 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 189 lm/W |
Packaging Bulk | Current - Max 2.64A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 6500K 5-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 6244lm (Typ) | Lens Type Flat |
Current - Test 990mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2236-R040-000N0H0A65G | Cree LED | 0 | 90-CMU2236-R040-000N0H0A65G-ND | 8,72000 € | Parametric Equivalent |
| CIM-22-65-70-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-22-65-70-36-AC40-F5-3-ND | 7,19865 € | Parametric Equivalent |
| CIM-22-65-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-22-65-80-36-AC40-F5-3-ND | 7,19865 € | Parametric Equivalent |
| CIM-22-65-80-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CIM-22-65-80-36-TC60-F7-2-ND | 6,28245 € | Parametric Equivalent |
| CIM-22-65-80-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CIM-22-65-80-36-TC60-F7-3-ND | 5,82438 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 8,72000 € | 348,80 € |
| Unit Price without VAT: | 8,72000 € |
|---|---|
| Unit Price with VAT: | 10,37680 € |


