CMU2236-R040-000N0B0A50E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 7,95880 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 8,82975 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 8,54330 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 8,54330 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 7,12050 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 6,52585 €
Datasheet
Image for CMU2236-R040-000N0B0A50E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2236-R040-000N0B0A50E

DigiKey Part Number
90-CMU2236-R040-000N0B0A50E-ND
Manufacturer
Manufacturer Product Number
CMU2236-R040-000N0B0A50E
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2236 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
6194lm (Typ)
Current - Test
990mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.7V
Lumens/Watt @ Current - Test
188 lm/W
Current - Max
2.64A
CRI (Color Rendering Index)
70
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.50mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
408,82975 €353,19 €
Manufacturers Standard Package
Unit Price without VAT:8,82975 €
Unit Price with VAT:10,50740 €