Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1532-R090-000N0H0A40H | |
|---|---|
DigiKey Part Number | 90-CMU1532-R090-000N0H0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1532-R090-000N0H0A40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1532 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 164 lm/W |
Packaging Bulk | Current - Max 2.4A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4979lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1532-0000-000N0H0A40G | Cree LED | 0 | 90-CMU1532-0000-000N0H0A40G-ND | 3,94182 € | Parametric Equivalent |
| CMU1532-0000-000N0H0A40H | Cree LED | 0 | 90-CMU1532-0000-000N0H0A40H-ND | 4,73022 € | Parametric Equivalent |
| CMU1532-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU1532-0000-00PN0U0A40G-ND | 4,97987 € | Parametric Equivalent |
| CMU1532-0000-00PN0U0A40H | Cree LED | 0 | 90-CMU1532-0000-00PN0U0A40H-ND | 5,99160 € | Parametric Equivalent |
| CMU1532-0000-00PN0Z0A40H | Cree LED | 0 | 90-CMU1532-0000-00PN0Z0A40H-ND | 7,17413 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 7,06011 € | 635,41 € |
| Unit Price without VAT: | 7,06011 € |
|---|---|
| Unit Price with VAT: | 8,40153 € |






