Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1526-R090-000N0Z0A27H | |
|---|---|
DigiKey Part Number | 90-CMU1526-R090-000N0Z0A27H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1526-R090-000N0Z0A27H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.4V |
Series | Lumens/Watt @ Current - Test 115 lm/W |
Packaging Bulk | Current - Max 1.92A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2838lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1526-0000-000N0Z0A27H | Cree LED | 0 | 90-CMU1526-0000-000N0Z0A27H-ND | 5,22951 € | Parametric Equivalent |
| CMU1526-0000-000N0Z0A30H | Cree LED | 224 | 90-CMU1526-0000-000N0Z0A30H-ND | 6,77000 € | Parametric Equivalent |
| CMU1526-0000-000N0Z0AL7C | Cree LED | 0 | 90-CMU1526-0000-000N0Z0AL7C-ND | 5,83391 € | Parametric Equivalent |
| CMU1526-R090-000N0Z0A30H | Cree LED | 0 | 90-CMU1526-R090-000N0Z0A30H-ND | 7,81322 € | Parametric Equivalent |
| CMU1526-R090-000N0Z0AL7C | Cree LED | 0 | 90-CMU1526-R090-000N0Z0AL7C-ND | 8,70756 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 7,81322 € | 703,19 € |
| Unit Price without VAT: | 7,81322 € |
|---|---|
| Unit Price with VAT: | 9,29773 € |







