
CMU1526-0000-000N0H0A30H | |
---|---|
DigiKey Part Number | 90-CMU1526-0000-000N0H0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1526-0000-000N0H0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3808lm (Typ) | |
Current - Test | 720mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 157 lm/W | |
Current - Max | 1.92A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
225 | 4,27862 € | 962,69 € |
Unit Price without VAT: | 4,27862 € |
---|---|
Unit Price with VAT: | 5,09156 € |