Image for CMU1519-R090-000N0Z0AL7C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1519-R090-000N0Z0AL7C

DigiKey Part Number
90-CMU1519-R090-000N0Z0AL7C-ND
Manufacturer
Manufacturer Product Number
CMU1519-R090-000N0Z0AL7C
Description
LED COB XLAMP SQUARE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1519 Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
33.7V
Manufacturer
Cree LED
Current - Max
1.44A
Series
CRI (Color Rendering Index)
95
Packaging
Bulk
Viewing Angle
115°
Part Status
Active
Size / Dimension
19.00mm L x 19.00mm W
Type
Chip On Board (COB)
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Current - Test
540mA
Lens Type
Flat
Temperature - Test
85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
907,53078 €677,77 €
Manufacturers Standard Package
Unit Price without VAT:7,53078 €
Unit Price with VAT:8,96163 €