CMU1519-0000-000N0Z0A30H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1519-0000-000N0Z0A30H

DigiKey Part Number
90-CMU1519-0000-000N0Z0A30H-ND
Manufacturer
Manufacturer Product Number
CMU1519-0000-000N0Z0A30H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1519 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
2243lm (Typ)
Current - Test
540mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.7V
Lumens/Watt @ Current - Test
123 lm/W
Current - Max
1.44A
CRI (Color Rendering Index)
95
Viewing Angle
115°
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.50mm
Light Emitting Surface (LES)
14.50mm Dia
Lens Type
Flat
Base Product Number
In-Stock: 219
Can ship immediately
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,04000 €6,04 €
105,74100 €57,41 €
505,57780 €278,89 €
1005,13660 €513,66 €
2004,67125 €934,25 €
5004,37514 €2.187,57 €
1.0004,02870 €4.028,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,04000 €
Unit Price with VAT:7,18760 €