Parametric Equivalent
Parametric Equivalent

CMU1010-R160-000N0H0A57G | |
|---|---|
DigiKey Part Number | 90-CMU1010-R160-000N0H0A57G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1010-R160-000N0H0A57G |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1010 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 165 lm/W |
Packaging Bulk | Current - Max 720mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 5700K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1500lm (Typ) | Lens Type Flat |
Current - Test 270mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-57803L03A0900 | Lumileds | 0 | 1416-L2C6-57803L03A0900-ND | 2,40500 € | Parametric Equivalent |
| SPHWHAHDNC25YZQ3D4 | Samsung Semiconductor, Inc. | 62 | 1510-SPHWHAHDNC25YZQ3D4-ND | 2,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,08056 € | 332,89 € |
| Unit Price without VAT: | 2,08056 € |
|---|---|
| Unit Price with VAT: | 2,47587 € |


