Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1010-R160-000N0H0A35G | |
|---|---|
DigiKey Part Number | 90-CMU1010-R160-000N0H0A35G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1010-R160-000N0H0A35G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1010 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 160 lm/W |
Packaging Bulk | Current - Max 720mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1460lm (Typ) | Lens Type Flat |
Current - Test 270mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1010-0000-00PN0U0A35G | Cree LED | 0 | 90-CMU1010-0000-00PN0U0A35G-ND | 1,98405 € | Parametric Equivalent |
| CMU1010-0000-00PN0U0A35H | Cree LED | 0 | 90-CMU1010-0000-00PN0U0A35H-ND | 2,39138 € | Parametric Equivalent |
| CMU1010-0000-00PN0Z0A35H | Cree LED | 0 | 90-CMU1010-0000-00PN0Z0A35H-ND | 2,86440 € | Parametric Equivalent |
| CMU1010-R160-000N0H0A35H | Cree LED | 0 | 90-CMU1010-R160-000N0H0A35H-ND | 2,48513 € | Parametric Equivalent |
| CLU028-1203C4-353M2K1 | Citizen | 0 | 1642-1468-ND | 7,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,08056 € | 332,89 € |
| Unit Price without VAT: | 2,08056 € |
|---|---|
| Unit Price with VAT: | 2,47587 € |






