CMU1003-R160-000N0H0A35G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,19568 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,44535 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,73440 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,48819 €
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 2,62926 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 492
Unit Price: 1,60000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 490
Unit Price: 1,43000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 500
Unit Price: 1,60000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 498
Unit Price: 1,12000 €
Datasheet
Image for CMU1003-R160-000N0H0A35G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1003-R160-000N0H0A35G

DigiKey Part Number
90-CMU1003-R160-000N0H0A35G-ND
Manufacturer
Manufacturer Product Number
CMU1003-R160-000N0H0A35G
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1003 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
166 lm/W
Packaging
Bulk
Current - Max
240mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
502lm (Typ)
Lens Type
Flat
Current - Test
90mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1003-0000-00PN0U0A35GCree LED090-CMU1003-0000-00PN0U0A35G-ND1,19568 €Parametric Equivalent
CMU1003-0000-00PN0U0A35HCree LED090-CMU1003-0000-00PN0U0A35H-ND1,44535 €Parametric Equivalent
CMU1003-0000-00PN0Z0A35HCree LED090-CMU1003-0000-00PN0Z0A35H-ND1,73440 €Parametric Equivalent
CMU1003-R160-000N0H0A35HCree LED090-CMU1003-R160-000N0H0A35H-ND1,48819 €Parametric Equivalent
CLU028-1201C4-353M2K1Citizen01642-1442-ND2,62926 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1601,24256 €198,81 €
Manufacturers Standard Package
Unit Price without VAT:1,24256 €
Unit Price with VAT:1,47865 €