CMU1003-R160-000N0H0A27H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,21073 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,46353 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,21073 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,46353 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,46353 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,46353 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,75625 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,75625 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,10218 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,25819 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,25819 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,50694 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,33138 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,59469 €
Datasheet
Image for CMU1003-R160-000N0H0A27H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1003-R160-000N0H0A27H

DigiKey Part Number
90-CMU1003-R160-000N0H0A27H-ND
Manufacturer
Manufacturer Product Number
CMU1003-R160-000N0H0A27H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1003 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
475lm (Typ)
Current - Test
90mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.7V
Lumens/Watt @ Current - Test
157 lm/W
Current - Max
240mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.50mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1601,50694 €241,11 €
Manufacturers Standard Package
Unit Price without VAT:1,50694 €
Unit Price with VAT:1,79326 €