
CMB3090-R050-00PR0Z0AL7C | |
|---|---|
DigiKey Part Number | 90-CMB3090-R050-00PR0Z0AL7C-ND |
Manufacturer | |
Manufacturer Product Number | CMB3090-R050-00PR0Z0AL7C |
Description | XLAMP CMB LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB3090 Square |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 68.1V |
Manufacturer Cree LED | Current - Max 2.4A |
Series | CRI (Color Rendering Index) 95 |
Packaging Tray | Viewing Angle 115° |
Part Status Active | Size / Dimension 27.35mm L x 27.35mm W |
Type Chip On Board (COB) | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Current - Test 1.2A | Lens Type Flat |
Temperature - Test 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 41,52920 € | 2.076,46 € |
| Unit Price without VAT: | 41,52920 € |
|---|---|
| Unit Price with VAT: | 49,41975 € |

