LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB3090 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB3090-R050-00PR0Z0A40H

DigiKey Part Number
90-CMB3090-R050-00PR0Z0A40H-ND
Manufacturer
Manufacturer Product Number
CMB3090-R050-00PR0Z0A40H
Description
XLAMP CMB LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB3090 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
68.1V
Series
Current - Max
2.4A
Packaging
Tray
CRI (Color Rendering Index)
95
Part Status
Active
Viewing Angle
115°
Type
Chip On Board (COB)
Size / Dimension
27.35mm L x 27.35mm W
Color
White, Neutral
Height
1.75mm
CCT (K)
4000K
Light Emitting Surface (LES)
23.00mm Dia
Configuration
Square
Lens Type
Flat
Current - Test
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5037,76380 €1.888,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,76380 €
Unit Price with VAT:44,93892 €