
CMB3090-R050-00PQ0U0A50G | |
|---|---|
DigiKey Part Number | 90-CMB3090-R050-00PQ0U0A50G-ND |
Manufacturer | |
Manufacturer Product Number | CMB3090-R050-00PQ0U0A50G |
Description | XLAMP CMB LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB3090 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 45.4V |
Series | Current - Max 3.6A |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 27.35mm L x 27.35mm W |
Color White, Cool | Height 1.75mm |
CCT (K) 5000K | Light Emitting Surface (LES) 23.00mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 1.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 29,80940 € | 1.490,47 € |
| Unit Price without VAT: | 29,80940 € |
|---|---|
| Unit Price with VAT: | 35,47319 € |

