LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1840 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1840-R096-00PN0U0A30G

DigiKey Part Number
90-CMB1840-R096-00PN0U0A30G-ND
Manufacturer
Manufacturer Product Number
CMB1840-R096-00PN0U0A30G
Description
XLAMP CMB LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1840 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.4V
Series
Current - Max
2.4A
Packaging
Tray
CRI (Color Rendering Index)
90
Part Status
Active
Viewing Angle
115°
Type
Chip On Board (COB)
Size / Dimension
17.85mm L x 17.85mm W
Color
White, Warm
Height
1.75mm
CCT (K)
3000K
Light Emitting Surface (LES)
14.00mm Dia
Configuration
Square
Lens Type
Flat
Current - Test
1.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,32000 €11,32 €
1010,75500 €107,55 €
5010,44900 €522,45 €
1009,62260 €962,26 €
2008,75085 €1.750,17 €
5008,19616 €4.098,08 €
1.0007,54715 €7.547,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,32000 €
Unit Price with VAT:13,47080 €