
CMB1840-R096-00PN0U0A27H | |
|---|---|
DigiKey Part Number | 90-CMB1840-R096-00PN0U0A27H-ND |
Manufacturer | |
Manufacturer Product Number | CMB1840-R096-00PN0U0A27H |
Description | XLAMP CMB LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1840 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.4V |
Series | Current - Max 2.4A |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 17.85mm L x 17.85mm W |
Color White, Warm | Height 1.75mm |
CCT (K) 2700K | Light Emitting Surface (LES) 14.00mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 12,00219 € | 1.152,21 € |
| Unit Price without VAT: | 12,00219 € |
|---|---|
| Unit Price with VAT: | 14,28261 € |

