
CMB1840-R096-000N0H0A30G | |
|---|---|
DigiKey Part Number | 90-CMB1840-R096-000N0H0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1840-R096-000N0H0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1840 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.4V |
Series | Lumens/Watt @ Current - Test 148 lm/W |
Packaging Tray | Current - Max 2.4A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 5590lm | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,57000 € | 8,57 € |
| 10 | 8,13900 € | 81,39 € |
| 50 | 7,90720 € | 395,36 € |
| 100 | 7,28190 € | 728,19 € |
| 200 | 6,62230 € | 1.324,46 € |
| 500 | 6,20250 € | 3.101,25 € |
| 1.000 | 5,71133 € | 5.711,33 € |
| Unit Price without VAT: | 8,57000 € |
|---|---|
| Unit Price with VAT: | 10,19830 € |

