Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1840-R096-000N0B0A57E | |
|---|---|
DigiKey Part Number | 90-CMB1840-R096-000N0B0A57E-ND |
Manufacturer | |
Manufacturer Product Number | CMB1840-R096-000N0B0A57E |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1840 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.4V |
Series | Lumens/Watt @ Current - Test 170 lm/W |
Packaging Tray | Current - Max 2.4A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 5700K 5-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 6430lm | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1840-0000-000N0B0A57E | Cree LED | 0 | 90-CMB1840-0000-000N0B0A57E-ND | 5,20325 € | Parametric Equivalent |
| CMB1840-0000-000N0H0A57G | Cree LED | 0 | 90-CMB1840-0000-000N0H0A57G-ND | 5,51858 € | Parametric Equivalent |
| CMB1840-R096-000N0H0A57G | Cree LED | 0 | 90-CMB1840-R096-000N0H0A57G-ND | 7,90740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 7,45240 € | 715,43 € |
| Unit Price without VAT: | 7,45240 € |
|---|---|
| Unit Price with VAT: | 8,86836 € |

