CMB1840-R096-000N0B0A40E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,20325 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 158
Unit Price: 7,14000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,34633 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 88
Unit Price: 8,57000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 9,09969 €
Datasheet
Image for CMB1840-R096-000N0B0A40E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1840-R096-000N0B0A40E

DigiKey Part Number
90-CMB1840-R096-000N0B0A40E-ND
Manufacturer
Manufacturer Product Number
CMB1840-R096-000N0B0A40E
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1840 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.4V
Series
Lumens/Watt @ Current - Test
168 lm/W
Packaging
Tray
Current - Max
2.4A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
4000K 5-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
14.00mm Dia
Luminous Flux @ Current/Temperature
6356lm
Lens Type
Flat
Current - Test
1.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMB1840-0000-000N0B0A40ECree LED090-CMB1840-0000-000N0B0A40E-ND5,20325 €Parametric Equivalent
CMB1840-0000-000N0H0A40GCree LED15890-CMB1840-0000-000N0H0A40G-ND7,14000 €Parametric Equivalent
CMB1840-0000-000N0H0A40HCree LED090-CMB1840-0000-000N0H0A40H-ND6,34633 €Parametric Equivalent
CMB1840-R096-000N0H0A40GCree LED8890-CMB1840-R096-000N0H0A40G-ND8,57000 €Parametric Equivalent
CMB1840-R096-000N0H0A40HCree LED090-CMB1840-R096-000N0H0A40H-ND9,09969 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
967,45240 €715,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,45240 €
Unit Price with VAT:8,86836 €