
CMB1825-R096-00PN0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMB1825-R096-00PN0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1825-R096-00PN0U0A30G |
Description | XLAMP CMB LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1825 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34V |
Series | Current - Max 1.8A |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 17.85mm L x 17.85mm W |
Color White, Warm | Height 1.75mm |
CCT (K) 3000K | Light Emitting Surface (LES) 12.00mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 7,62200 € | 76,22 € |
| 50 | 7,40540 € | 370,27 € |
| 100 | 6,81960 € | 681,96 € |
| 200 | 6,20185 € | 1.240,37 € |
| 500 | 5,80870 € | 2.904,35 € |
| 1.000 | 5,34588 € | 5.345,88 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |

