LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1516 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1516-R108-00PN0U0A50G

DigiKey Part Number
90-CMB1516-R108-00PN0U0A50G-ND
Manufacturer
Manufacturer Product Number
CMB1516-R108-00PN0U0A50G
Description
XLAMP CMB LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1516 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34V
Series
Current - Max
1.2A
Packaging
Tray
CRI (Color Rendering Index)
90
Part Status
Active
Viewing Angle
115°
Type
Chip On Board (COB)
Size / Dimension
15.85mm L x 15.85mm W
Color
White, Cool
Height
1.75mm
CCT (K)
5000K
Light Emitting Surface (LES)
9.00mm Dia
Configuration
Square
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1084,72454 €510,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,72454 €
Unit Price with VAT:5,62220 €