Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1516-R108-000N0U0A40H | |
|---|---|
DigiKey Part Number | 90-CMB1516-R108-000N0U0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMB1516-R108-000N0U0A40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1516 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 137 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 2097lm | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1516-0000-000N0U0A40G | Cree LED | 0 | 90-CMB1516-0000-000N0U0A40G-ND | 3,23230 € | Parametric Equivalent |
| CMB1516-0000-000N0U0A40H | Cree LED | 0 | 90-CMB1516-0000-000N0U0A40H-ND | 3,70530 € | Parametric Equivalent |
| CMB1516-0000-000N0Z0A40H | Cree LED | 0 | 90-CMB1516-0000-000N0Z0A40H-ND | 4,06011 € | Parametric Equivalent |
| CMB1516-R108-000N0U0A40G | Cree LED | 0 | 90-CMB1516-R108-000N0U0A40G-ND | 4,26222 € | Parametric Equivalent |
| CMB1516-R108-000N0Z0A40H | Cree LED | 0 | 90-CMB1516-R108-000N0Z0A40H-ND | 5,37472 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 4,88352 € | 527,42 € |
| Unit Price without VAT: | 4,88352 € |
|---|---|
| Unit Price with VAT: | 5,81139 € |


