
CMB1510-R108-00PN0Z0AL7C | |
|---|---|
DigiKey Part Number | 90-CMB1510-R108-00PN0Z0AL7C-ND |
Manufacturer | |
Manufacturer Product Number | CMB1510-R108-00PN0Z0AL7C |
Description | XLAMP CMB LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 Square |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 34V |
Manufacturer Cree LED | Current - Max 900mA |
Series | CRI (Color Rendering Index) 95 |
Packaging Tray | Viewing Angle 115° |
Part Status Active | Size / Dimension 15.85mm L x 15.85mm W |
Type Chip On Board (COB) | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Current - Test 350mA | Lens Type Flat |
Temperature - Test 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 6,24167 € | 674,10 € |
| Unit Price without VAT: | 6,24167 € |
|---|---|
| Unit Price with VAT: | 7,42759 € |

