
CMB1510-R108-000F0H0A57G | |
|---|---|
DigiKey Part Number | 90-CMB1510-R108-000F0H0A57GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMB1510-R108-000F0H0A57G |
Description | XLAMP CMB LIGHT EMITTING DIODE W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Cool Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 17V |
Series | Current - Max 1.8A |
Packaging Tape & Reel (TR) | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 15.85mm L x 15.85mm W |
Color White, Cool | Height 1.75mm |
CCT (K) 5700K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 9.00mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 3,74204 € | 404,14 € |
| 216 | 3,40310 € | 735,07 € |
| 540 | 3,18739 € | 1.721,19 € |
| 1.080 | 2,93217 € | 3.166,74 € |
| Unit Price without VAT: | 3,74204 € |
|---|---|
| Unit Price with VAT: | 4,45303 € |

