
CMB1510-0000-000N0Z0A30H | |
---|---|
DigiKey Part Number | 90-CMB1510-0000-000N0Z0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMB1510-0000-000N0Z0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1373lm | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 15.85mm L x 15.85mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 9.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,99000 € | 4,99 € |
10 | 4,74200 € | 47,42 € |
50 | 4,60780 € | 230,39 € |
100 | 4,24330 € | 424,33 € |
200 | 3,85885 € | 771,77 € |
500 | 3,61426 € | 1.807,13 € |
1.000 | 3,32804 € | 3.328,04 € |
Unit Price without VAT: | 4,99000 € |
---|---|
Unit Price with VAT: | 5,93810 € |