LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1507 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1507-R108-00PN0U0A40G

DigiKey Part Number
90-CMB1507-R108-00PN0U0A40G-ND
Manufacturer
Manufacturer Product Number
CMB1507-R108-00PN0U0A40G
Description
XLAMP CMB LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1507 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
-
Current - Test
200mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.5V
Lumens/Watt @ Current - Test
-
Current - Max
600mA
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.75mm
Light Emitting Surface (LES)
9.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1084,16963 €450,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,16963 €
Unit Price with VAT:4,96186 €