LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1507 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1507-R108-00PF0U0A30G

DigiKey Part Number
90-CMB1507-R108-00PF0U0A30G-ND
Manufacturer
Manufacturer Product Number
CMB1507-R108-00PF0U0A30G
Description
XLAMP CMB LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1507 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
16.8V
Series
Current - Max
1.2A
Packaging
Tray
CRI (Color Rendering Index)
90
Part Status
Active
Viewing Angle
115°
Type
Chip On Board (COB)
Size / Dimension
15.85mm L x 15.85mm W
Color
White, Warm
Height
1.75mm
CCT (K)
3000K
Light Emitting Surface (LES)
9.00mm Dia
Configuration
Square
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,84000 €4,84 €
104,60200 €46,02 €
504,47140 €223,57 €
1004,11780 €411,78 €
2003,74475 €748,95 €
5003,50736 €1.753,68 €
1.0003,22962 €3.229,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,84000 €
Unit Price with VAT:5,75960 €