Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1507-R108-000N0B0A57E | |
|---|---|
DigiKey Part Number | 90-CMB1507-R108-000N0B0A57E-ND |
Manufacturer | |
Manufacturer Product Number | CMB1507-R108-000N0B0A57E |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1507 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 186 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 5700K 5-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1249lm | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1507-0000-000N0B0A57E | Cree LED | 0 | 90-CMB1507-0000-000N0B0A57E-ND | 2,44393 € | Parametric Equivalent |
| CMB1507-0000-000N0H0A57G | Cree LED | 0 | 90-CMB1507-0000-000N0H0A57G-ND | 2,52278 € | Parametric Equivalent |
| CMB1507-R108-000N0H0A57G | Cree LED | 0 | 90-CMB1507-R108-000N0H0A57G-ND | 3,32315 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 3,22194 € | 347,97 € |
| Unit Price without VAT: | 3,22194 € |
|---|---|
| Unit Price with VAT: | 3,83411 € |


