
CMB1306-R160-00PN0U0A35G | |
|---|---|
DigiKey Part Number | 90-CMB1306-R160-00PN0U0A35G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1306-R160-00PN0U0A35G |
Description | XLAMP CMB LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1306 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.3V |
Series | Current - Max 600mA |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 13.35mm L x 13.35mm W |
Color White, Warm | Height 1.75mm |
CCT (K) 3500K | Light Emitting Surface (LES) 6.00mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,36338 € | 698,14 € |
| Unit Price without VAT: | 4,36338 € |
|---|---|
| Unit Price with VAT: | 5,19242 € |

