LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1304 Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1304-R160-00PN0Z0AL7C

DigiKey Part Number
90-CMB1304-R160-00PN0Z0AL7C-ND
Manufacturer
Manufacturer Product Number
CMB1304-R160-00PN0Z0AL7C
Description
XLAMP CMB LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1304 Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
33.6V
Manufacturer
Cree LED
Current - Max
300mA
Series
CRI (Color Rendering Index)
95
Packaging
Tray
Viewing Angle
115°
Part Status
Active
Size / Dimension
13.35mm L x 13.35mm W
Type
Chip On Board (COB)
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Current - Test
100mA
Lens Type
Flat
Temperature - Test
85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1602,74519 €439,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,74519 €
Unit Price with VAT:3,26678 €