LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1304 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1304-R160-00PN0U0A30G

DigiKey Part Number
90-CMB1304-R160-00PN0U0A30G-ND
Manufacturer
Manufacturer Product Number
CMB1304-R160-00PN0U0A30G
Description
XLAMP CMB LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1304 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.6V
Series
Current - Max
300mA
Packaging
Tray
CRI (Color Rendering Index)
90
Part Status
Active
Viewing Angle
115°
Type
Chip On Board (COB)
Size / Dimension
13.35mm L x 13.35mm W
Color
White, Warm
Height
1.75mm
CCT (K)
3000K
Light Emitting Surface (LES)
6.00mm Dia
Configuration
Square
Lens Type
Flat
Current - Test
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,48000 €2,48 €
102,35800 €23,58 €
502,29060 €114,53 €
1002,10950 €210,95 €
2001,91835 €383,67 €
5001,79676 €898,38 €
1.0001,65731 €1.657,31 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €