LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1304 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1304-R160-00PF0Z0A30H

DigiKey Part Number
90-CMB1304-R160-00PF0Z0A30H-ND
Manufacturer
Manufacturer Product Number
CMB1304-R160-00PF0Z0A30H
Description
XLAMP CMB LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1304 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
16.7V
Series
Current - Max
600mA
Packaging
Tray
CRI (Color Rendering Index)
95
Part Status
Active
Viewing Angle
115°
Type
Chip On Board (COB)
Size / Dimension
13.35mm L x 13.35mm W
Color
White, Warm
Height
1.75mm
CCT (K)
3000K
Light Emitting Surface (LES)
6.00mm Dia
Configuration
Square
Lens Type
Flat
Current - Test
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1602,62956 €420,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,62956 €
Unit Price with VAT:3,12918 €