
CMB1304-R160-000N0H0A27G | |
|---|---|
DigiKey Part Number | 90-CMB1304-R160-000N0H0A27G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1304-R160-000N0H0A27G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 153 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 513lm | Lens Type Flat |
Current - Test 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,87300 € | 18,73 € |
| 50 | 1,82000 € | 91,00 € |
| 100 | 1,67600 € | 167,60 € |
| 200 | 1,52415 € | 304,83 € |
| 500 | 1,42756 € | 713,78 € |
| 1.000 | 1,31735 € | 1.317,35 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

