
CMA1840-0000-000N0U0A40G | |
---|---|
DigiKey Part Number | CMA1840-0000-000N0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMA1840-0000-000N0U0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1840 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 4817lm (Typ) | |
Current - Test | 1.1A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.7V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
Current - Max | 2.3A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 17.85mm L x 17.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 14.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,26000 € | 9,26 € |
10 | 8,80100 € | 88,01 € |
50 | 8,55080 € | 427,54 € |
100 | 7,87460 € | 787,46 € |
200 | 7,16125 € | 1.432,25 € |
500 | 6,70730 € | 3.353,65 € |
1.000 | 6,17619 € | 6.176,19 € |
Unit Price without VAT: | 9,26000 € |
---|---|
Unit Price with VAT: | 11,01940 € |