
CLX6F-BKB-CPR453 | |
|---|---|
DigiKey Part Number | 90-CLX6F-BKB-CPR453TR-ND - Tape & Reel (TR) 90-CLX6F-BKB-CPR453CT-ND - Cut Tape (CT) 90-CLX6F-BKB-CPR453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLX6F-BKB-CPR453 |
Description | LED BLUE 6PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.9V 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 3 x 20mA |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features IPX8 |
Part Status Active | Package / Case 6-SMD, J-Lead |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 3.40mm L x 3.40mm W |
Millicandela Rating | Height (Max) 2.90mm |
Lens Style Square with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,27730 € | 27,73 € |
| 500 | 0,24976 € | 124,88 € |
| 1.000 | 0,23869 € | 238,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,23559 € | 659,65 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

