Similar

CLX6A-FKB-CK1P1G1BB7D3D3 | |
|---|---|
DigiKey Part Number | CLX6A-FKB-CK1P1G1BB7D3D3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLX6A-FKB-CK1P1G1BB7D3D3 |
Description | LED RGB 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Package / Case 6-SMD, J-Lead |
Color | Supplier Device Package |
Configuration Independent | Size / Dimension 3.50mm L x 3.40mm W |
Millicandela Rating | Height (Max) 2.90mm |
Lens Style Round with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLX6E-FKC-CH1M1D1BB7C3D3 | Cree LED | 19.630 | CLX6E-FKC-CH1M1D1BB7C3D3CT-ND | 0,37000 € | Similar |


