
CLV1A-FKB-CKM1P1F1BB7C3C3 | |
|---|---|
DigiKey Part Number | 90-CLV1A-FKB-CKM1P1F1BB7C3C3TR-ND - Tape & Reel (TR) 90-CLV1A-FKB-CKM1P1F1BB7C3C3CT-ND - Cut Tape (CT) 90-CLV1A-FKB-CKM1P1F1BB7C3C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLV1A-FKB-CKM1P1F1BB7C3C3 |
Description | LED RGB 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43500 € | 4,35 € |
| 100 | 0,37530 € | 37,53 € |
| 500 | 0,33798 € | 168,99 € |
| 1.000 | 0,32300 € | 323,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32194 € | 643,88 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


