Image for CLP6S-WKW-CYBA0153 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP6S-WKW-CYBA0153

DigiKey Part Number
CLP6S-WKW-CYBA0153-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLP6S-WKW-CYBA0153
Description
LED COOL WHITE DIFF 6PLCC SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White, Cool 6800K LED Indication - Discrete 4V 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
4V
Mfr
Current - Test
50mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
6-SMD, J-Lead
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
6.00mm L x 5.00mm W
Millicandela Rating
Height (Max)
2.60mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
4.00mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,51674 €465,07 €
Manufacturers Standard Package
Unit Price without VAT:0,51674 €
Unit Price with VAT:0,61492 €