Red 624nm LED Indication - Discrete 2.4V 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP6C-RKW-CZ0A0AA3

DigiKey Part Number
90-CLP6C-RKW-CZ0A0AA3TR-ND - Tape & Reel (TR)
90-CLP6C-RKW-CZ0A0AA3CT-ND - Cut Tape (CT)
90-CLP6C-RKW-CZ0A0AA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLP6C-RKW-CZ0A0AA3
Description
LED RED CLEAR 6PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.4V 6-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CLP6C-RKW-CZ0A0AA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
4.00mm Dia
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
50mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
6.00mm L x 5.00mm W
Height (Max)
2.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,49400 €4,94 €
1000,42570 €42,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,42630 €383,67 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €